DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact FBS 4-4 Jumper Bar for Modular Terminal Block
VND65,666.28 -
Idec BN DIN Rail Stop for BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW, BNH10W,
VND65,855.52 -
Weidmuller AP End Plate for Terminal Block
VND66,423.24Pack (1 Pack of 5) -
Phoenix Contact D-UDK Cover for Terminal Block
VND67,937.16 -
RS PRO Din Rail Terminal, 26 → 8 AWG, 6mm², 800 V
VND69,451.08Pack (1 Pack of 10) -
Phoenix Contact TP-UK 35 Separating Plate for Modular Terminal Block
VND71,154.24 -
RS PRO End Bracket for DIN Rail Terminal Blocks
VND71,532.72Pack (1 Pack of 5) -
RS PRO End Plate for DIN Rail Terminal Blocks
VND71,911.20Pack (1 Pack of 5) -
Phoenix Contact EB3- 6 Insertion Bridge for Modular Terminal Block
VND75,128.28 -
UBE/D Marker Carrier for use with Terminal Blocks
VND75,696.00 -
Phoenix Contact ATP-DIKD 1.5 Partition Plate for Modular Terminal Block
VND76,642.20 -
-38.10%
Phoenix Contact Grey UK 5 Feed Through Terminal Block, 24 → 10 AWG, 800 V
VND126,033.84VND77,209.92 -
Phoenix Contact E/NS 35 N End Clamp for DIN Rail Terminal
VND77,209.92 -
Phoenix Contact DG-UKK 3/5 End Cover for Modular Terminal Block
VND78,534.60 -
-10.00%
Wago 264 End Plate for Terminal Block
VND114,111.72VND80,237.76Pack (1 Pack of 10) -
RS PRO End Stop for DIN Rail Terminal
VND81,751.68Pack (1 Pack of 10) -
-7.30%
Phoenix Contact D-PT Cover for Terminal Block
VND123,006.00VND81,751.68Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 1.5 Double Level Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 500 V
VND83,076.36 -
-5.20%
Phoenix Contact ATP-UT Partition Plate for Terminal Block
VND123,006.00VND83,644.08Pack (1 Pack of 5) -
Phoenix Contact Grey UT 4-TG Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND85,158.00 -
-10.00%
Weidmuller ZVQ Jumper Bar for Terminal Block
VND178,453.32VND85,158.00Pack (1 Pack of 5) -
Marking Tag for use with DIN Rail Terminal Block
VND85,347.24Pack (1 Pack of 2) -
Marking Tag for use with Screw Clamp Terminal Block
VND85,725.72Pack (1 Pack of 2) -
Phoenix Contact Grey UT 2.5-TG Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
VND87,239.64