DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
VND385,860.36Pack (1 Pack of 10) -
Weidmuller WQV Jumper Bar for Terminal Block
VND389,645.16Bag (1 Bag of 10) -
Weidmuller Brown WDU Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V
VND391,537.56Pack (1 Pack of 5) -
Weidmüller Beige Z Feed Through Terminal Block, 0.5 → 4 mm², 0.5 → 4mm², 800 V
VND394,943.88Pack (1 Pack of 10) -
Weidmuller Z End Plate/Partition Plate for Terminal ZDK 2.5-2, Terminal ZDK 2.5-2 BL, Terminal ZDK 2.5-2 PE, Terminal
VND400,999.56Pack (1 Pack of 10) -
Weidmuller SAK End Plate for Terminal Block
VND405,730.56Pack (1 Pack of 5) -
Weidmuller WDU Standard Din Rail Terminal, 10 mm², 10mm², 800 V
VND406,487.52 -
Weidmüller Beige W Fused DIN Rail Terminal, 20 → 8 AWG, 250 V ac/dc
VND406,676.76 -
Weidmuller Beige Z Feed Through Terminal Block, 26 → 10 AWG, 800 V
VND408,001.44Pack (1 Pack of 10) -
Weidmuller Z End Plate/Partition Plate for Terminal ZDU 4/4AN, Terminal ZDU 4/4AN BL, Terminal ZPE 4/4AN
VND409,893.84Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 28 V ac/dc
VND410,083.08 -
Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND424,276.08Pack (1 Pack of 5) -
Weidmuller EWK ATEX End Bracket for Terminal Block
VND424,654.56Pack (1 Pack of 10) -
Weidmuller SAK Jumper Bar for Terminal Block
VND425,600.76 -
Weidmuller Beige WSI Fused DIN Rail Terminal, 20 → 8 AWG, 10 → 36 V dc
VND426,357.72 -
Weidmuller FM 4 Mounting Foot for Terminal Block
VND426,736.20Pack (1 Pack of 10) -
Weidmuller FM 5 Mounting Foot for Terminal Block
VND426,736.20Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND430,710.24 -
Weidmuller Brown SAK Feed Through Terminal Block, 26 → 10 AWG, 2.5mm², ATEX, 800 V
VND431,467.20Pack (1 Pack of 10) -
Weidmuller SAK Jumper Bar for Terminal Block
VND435,441.24 -
Weidmuller SAK Cross Connector for Cross Connection Link
VND435,819.72Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 120 V ac/dc
VND436,198.20 -
Weidmuller Brown WFF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
VND441,686.16 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 10 AWG, 500 V
VND443,957.04