DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO End Plate for Fused Terminal Block
VND343,092.12Pack (1 Pack of 10) -
RS PRO End Stop for DIN Rail Terminal
VND372,992.04Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 10 → 2 AWG, 3.5mm², 1 kV
VND373,370.52Pack (1 Pack of 10) -
RS PRO Green/Yellow Din Rail Terminal, 28 → 12 AWG, 2.5mm²
VND381,129.36Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
VND381,697.08Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND382,264.80Pack (1 Pack of 10) -
Marker Card for use with DIN Rail Terminal
VND397,025.52Pack (1 Pack of 5) -
Marker Card for use with DIN Rail Terminal
VND397,025.52Pack (1 Pack of 5) -
RS PRO Shield Connector for Cable
VND400,242.60Bag (1 Bag of 5) -
RS PRO Black Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND403,838.16Pack (1 Pack of 10) -
RS PRO Red Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND403,838.16Pack (1 Pack of 10) -
RS PRO End Stop for TS 35 DIN Rail
VND415,571.04Pack (1 Pack of 10) -
RS PRO End Plate for DIN Rail Terminal
VND416,138.76Pack (1 Pack of 10) -
RS PRO Angled Bracket for Top Hat DIN Rails
VND420,869.76Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 14 → 4 AWG, 16mm², 1 kV
VND424,276.08Pack (1 Pack of 10) -
RS PRO Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 800 V
VND438,279.84Pack (1 Pack of 10) -
RS PRO Yellow Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND440,361.48Pack (1 Pack of 10) -
RS PRO White Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
VND448,877.28Pack (1 Pack of 10) -
RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V
VND448,877.28Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 22 → 8 AWG, 6mm², 1 kV
VND455,311.44Pack (1 Pack of 5) -
RS PRO Beige Stud Terminal, 14 → 0 AWG, 1 kV
VND456,636.12 -
RS PRO Beige Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 1 kV
VND474,803.16Pack (1 Pack of 10) -
RS PRO Beige Disconnect Terminal Block, 22 → 14 AWG, 4mm², 800 V
VND523,437.84Pack (1 Pack of 10) -
RS PRO Jumper Bar for Terminal Block
VND541,604.88Pack (1 Pack of 5)