DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
-45.80%
SK 3.81/2.8: 1- 10 Marker Card for use with Terminal Blocks
VND3,817,727.76VND2,312,702.04Box (1 Box of 10) -
UCT-TM 5 Terminal Marker for use with Modular Terminal Block
VND2,317,433.04Pack (1 Pack of 10) -
Weidmuller Brown SAKR Test Disconnect Terminal Block, 26 → 12 AWG, 4mm², 400 V
VND2,410,917.60Pack (1 Pack of 10) -
Phoenix Contact FBS-PV UT Potential Bridge for Modular Terminal Block
VND2,501,185.08Pack (1 Pack of 50) -
Weidmüller W Din Rail Terminal
VND2,512,917.96Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow USLKG Earth Modular Terminal Block, 4 → 000 AWG, 25 → 95 mm², 35 → 95
VND2,570,446.92 -
Weidmuller Beige A Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND2,577,827.28Box (1 Box of 100) -
Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V
VND2,581,612.08Pack (1 Pack of 5) -
Phoenix Contact White PT 2.5 WH Feed Through Terminal Block, 26 → 12 AWG, 2.5mm²
VND2,594,858.88Pack (1 Pack of 50) -
RS PRO, Unslotted Din Rail, 2m x 35mm x 15mm
VND2,621,541.72Pack (1 Pack of 4) -
Wago Earth Terminal Block, 32A, Push In Terminals, 20 → 10 AWG
VND2,622,866.40Pack (1 Pack of 10) -
Weidmüller Green, Yellow SAK PE Terminal, 20 → 8 AWG, 800 V
VND2,622,866.40Pack (1 Pack of 10) -
Phoenix Contact Black Clipline Fused DIN Rail Terminal, 28 → 10 AWG, 24 V
VND2,625,705.00Pack (1 Pack of 5) -
Weidmüller Brown SAK Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
VND2,640,844.20Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
VND2,652,387.84Pack (1 Pack of 10) -
RS PRO Beige Disconnect Terminal Block, 22 → 12 AWG, 4mm², 600 V
VND2,653,523.28Pack (1 Pack of 10) -
Phoenix Contact Grey OTTA 25-M6 Standard Din Rail Terminal, 1 → 25 mm², 800 V
VND2,748,521.76Pack (1 Pack of 5) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,782,963.44Box (1 Box of 20) -
Wago Blue 2002 Double Level Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 500 V
VND2,786,748.24Pack (1 Pack of 10) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,800,941.24Box (1 Box of 20) -
Phoenix Contact FBS 20-5 BU Jumper Bar for Modular Terminal Block
VND2,845,791.12Pack (1 Pack of 10) -
Phoenix Contact FBS4-5 BU Jumper Bar for Modular Terminal Block
VND2,980,530.00Pack (1 Pack of 50) -
Phoenix Contact FBS Jumper Bar for Terminal Block
VND3,046,007.04Pack (1 Pack of 10) -
Phoenix Contact Grey UKK 5-MTK-P/P Knife Disconnect Terminal Block, 24 → 12 AWG, 0.2 → 4mm², 400 V
VND3,069,662.04Pack (1 Pack of 5)