DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Green, Yellow W Screw Terminal, 16 → 120 mm², 16 → 120mm², 1 kV
VND1,521,099.36 -
Weidmüller Green, Yellow W Screw Terminal, 16 → 150 mm², 16 → 150mm², 1 kV
VND1,269,788.96 -
Weidmuller Green, Yellow W Screw Terminal, 14 → 0 AWG, 1 kV
VND693,117.92 -
Weidmuller Green, Yellow W Screw Terminal, 26 → 12 AWG, 1.5mm², 800 V
VND221,383.36 -
Weidmüller Blue W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,373,190.72 -
Weidmuller Dark Beige W Feed Through Terminal Block, 70 → 240 mm², 70 → 240mm², 1 kV
VND950,375.36 -
Weidmuller Dark Beige W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,130,896.80 -
Weidmuller Dark Beige W Feed Through Terminal Block, 10 → 70 mm², 10 → 70mm², 1 kV
VND450,824.00 -
Weidmuller Blue W Feed Through Terminal Block, 4 AWG, 1 kV
VND699,256.80 -
Weidmuller Brown W Feed Through Terminal Block, 4 AWG, 1 kV
VND693,501.60 -
Weidmuller Dark Beige W Feed Through Terminal Block, 8 → 0 AWG, 1 kV
VND520,653.76 -
Weidmüller Dark Beige WFF Screw Terminal, 2.5 → 50 mm², 2.5 → 50mm², 1 kV
VND505,690.24 -
Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV
VND951,718.24 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND216,203.68 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND342,818.08 -
Weidmuller Brown W Disconnect Terminal Block, 20 → 8 AWG, 630 V
VND333,417.92 -
Wago Grey 249 End Cover
VND286,800.80Bag (1 Bag of 5) -
Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
VND194,717.60 -
Phoenix Contact Grey EBS 10- 8 Busbar
VND97,646.56 -
Phoenix Contact Grey UDMTK 5-P/P Disconnect Terminal Block, 24 → 12 AWG, 400 V
VND894,741.76 -
Phoenix Contact Grey UT 2.5-TG Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
VND88,438.24 -
Phoenix Contact Grey UT 2.5-MT Knife Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
VND137,549.28 -
-42.10%
Phoenix Contact Green UT 4 GN Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
VND38,943.52VND16,881.92 -
Phoenix Contact White UT 4 WH Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
VND40,478.24