DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO, Slotted Din Rail, 1m x 35mm x 7.5mm
VND1,524,517.44Pack (1 Pack of 4) -
Weidmuller Brown WFF Stud Terminal, 6 AWG, 300mm², 1 kV
VND1,528,680.72 -
Wago 210 Screwdrivers
VND1,529,626.92 -
Phoenix Contact Green/Yellow UT 2.5-PE Earth Modular Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
VND1,567,853.40Pack (1 Pack of 10) -
RS PRO, Unslotted Din Rail, 1m x 32mm x 15mm
VND1,568,610.36Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PT 2.5-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
VND1,571,827.44Pack (1 Pack of 10) -
Phoenix Contact FBS 10-5 BU Jumper Bar for Modular Terminal Block
VND1,576,558.44Pack (1 Pack of 10) -
Weidmuller A End Bracket for Klippon Connect Terminal Blocks
VND1,582,046.40Box (1 Box of 50) -
Entrelec DBTI Neutral Bar for Terminal Block
VND1,584,695.76Pack (1 Pack of 4) -
Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V
VND1,584,885.00Pack (1 Pack of 5) -
Wago Grey 2016 Standard Din Rail Terminal, 20 → 4 AWG, 16mm², 800 V
VND1,585,074.24Pack (1 Pack of 10) -
Phoenix Contact UTA 159 Electronic Housing-Universal DIN Rail Adapter for Screwing on Switchgear, Solid State Relay
VND1,589,426.76 -
Weidmüller Beige, Yellow SAK Feed Through Terminal Block, 26 → 12 AWG, 500 V
VND1,589,805.24Pack (1 Pack of 10) -
Phoenix Contact FBRN Fixed Bridge for Terminal Block
VND1,590,940.68Pack (1 Pack of 5) -
Phoenix Contact EB 10-10 Jumper Bar for Terminal Block
VND1,599,645.72Pack (1 Pack of 5) -
Phoenix Contact Grey UTME 6 Test Disconnect Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 500 V
VND1,601,348.88Pack (1 Pack of 5) -
RS PRO, Slotted Din Rail, 1m x 32mm x 15mm
VND1,602,295.08Pack (1 Pack of 5) -
Phoenix Contact AB/SS-M Support Bracket with Retaining Screw for 3 x 10 mm Busbar
VND1,607,404.56Pack (1 Pack of 10) -
Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm
VND1,619,894.40Pack (1 Pack of 10) -
Wago 2009 Test Adapter for Terminal Block
VND1,624,625.40Pack (1 Pack of 10) -
Phoenix Contact FBS 10-6 BU Jumper Bar for Modular Terminal Block
VND1,628,031.72Pack (1 Pack of 10) -
UC-TM5 Marker Card for use with for use with Terminal Blocks
VND1,628,977.92Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UT 6-PE Universal Terminal, 24 → 8 AWG, 0.2 → 10mm², ATEX
VND1,646,766.48Pack (1 Pack of 10) -
Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V
VND1,650,362.04Pack (1 Pack of 10)