DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO End Plate for DIN Rail Terminal Blocks
VND52,372.32Pack (1 Pack of 5) -
Phoenix Contact FBS3-8 Jumper Bar for Terminal Block
VND52,947.84 -
Phoenix Contact EBS2- 8 Insertion Bridge for DIN Rail Terminal
VND53,139.68 -
Phoenix Contact Grey ST 21.5-TWIN Standard Din Rail Terminal, 28 → 16 AWG, 500 V
VND54,290.72 -
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
VND54,674.40 -
ZB5.QR :11 -20 Marker Strip for use with Terminal Blocks
VND54,674.40 -
Phoenix Contact D-UT 2.5-3L End Cover for Modular Terminal Block
VND55,633.60 -
Toyogiken HDV Stopper for Terminal Block
VND56,209.12Pack (1 Pack of 2) -
ZB5.LGS :61 -70 Marker Strip for use with Terminal Blocks
VND57,552.00 -
Wago 260 End Plate for Standard Chassis Mounting Block
VND58,127.52Pack (1 Pack of 10) -
Phoenix Contact White ST 2.5 WH Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND58,894.88 -
Wago End Plate for Standard Terminal Block
VND59,278.56Pack (1 Pack of 10) -
Phoenix Contact DP-UKKB 3/ 5 Spacer Plate for Modular Terminal Block
VND59,470.40 -
Phoenix Contact SP 2.5/ 1-R Connector Spring Cage for Modular Terminal Block
VND59,662.24 -
ZB5.LGS :51 -60 Marker Strip for use with Terminal Blocks
VND59,854.08 -
Phoenix Contact ATP-MBK Partition Plate for Modular Terminal Block
VND63,115.36 -
Phoenix Contact Blue QTC 1.5 BU Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 800 V
VND63,307.20 -
Phoenix Contact SP 2.5/ 1-L Connector Spring Cage for Modular Terminal Block
VND63,307.20 -
Phoenix Contact Grey ST 2.5-TWIN Feed Through Terminal Block, 28 → 12 AWG, 800 V
VND63,690.88 -
Toyogiken BB Jumper Bar for Terminal Block
VND64,074.56 -
Phoenix Contact Grey ST 1.5-QUATTRO Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
VND64,458.24 -
Phoenix Contact Grey STS 2.5-TWIN Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
VND65,225.60 -
Phoenix Contact DIN Rail
VND66,376.64 -
Phoenix Contact FBS 4-4 Jumper Bar for Modular Terminal Block
VND66,568.48