DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown ZDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
VND308,839.68Pack (1 Pack of 5) -
Weidmuller SAK Cross Connector for Cross Connection Link
VND309,218.16Pack (1 Pack of 10) -
Weidmuller Red WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
VND312,435.24Pack (1 Pack of 10) -
-17.20%
Weidmuller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND402,702.72VND314,138.40 -
Weidmuller Blue WDU Feed Through Terminal Block, 26 → 10 AWG, 4mm², ATEX, 800 V
VND317,923.20Pack (1 Pack of 10) -
Weidmuller WTA Test Adapter for Terminal Block
VND319,815.60 -
Weidmuller EW End Bracket for Terminal Block
VND321,140.28Pack (1 Pack of 10) -
Weidmuller Brown W Disconnect Terminal Block, 20 → 8 AWG, 630 V
VND328,899.12 -
Weidmuller Beige ZDK Feed Through Terminal Block, 30 → 12 AWG, 1.5mm², 500 V
VND332,116.20Pack (1 Pack of 5) -
Weidmüller W End Plate/Partition Plate
VND336,279.48Pack (1 Pack of 10) -
Weidmuller Beige WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND337,225.68Pack (1 Pack of 10) -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
VND338,171.88 -
Weidmuller AP ATEX End Plate for Terminal Block
VND339,685.80Pack (1 Pack of 5) -
Weidmuller EW ATEX End Bracket for Terminal Block
VND344,795.28Pack (1 Pack of 10) -
Weidmuller Orange WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
VND345,173.76Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 10 AWG, 4mm², ATEX, 800 V
VND349,715.52Pack (1 Pack of 10) -
Weidmuller W End Plate for W-Series Modular Terminals
VND350,094.00Pack (1 Pack of 10) -
Weidmuller Brown WF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
VND351,986.40 -
Weidmuller Z End Plate for Terminal ZDU 4-2/4AN, Terminal ZDU 4-2/4AN BL, Terminal ZPE 4-2/4AN
VND352,364.88Pack (1 Pack of 10) -
-18.70%
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
VND424,086.84VND355,581.96 -
Weidmuller Yellow WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
VND359,745.24Pack (1 Pack of 10) -
Weidmuller AP End Plate for Terminal Block
VND368,639.52Pack (1 Pack of 5) -
Weidmuller Blue ZDU Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 800 V
VND371,288.88Pack (1 Pack of 5) -
STI Felt Pen for use with for use with Terminal Blocks
VND379,426.20