DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact E/UK ATEX End Clamp for NS 32 or NS 35/7.5 DIN rail
VND537,630.84Pack (1 Pack of 10) -
Phoenix Contact Green UT 2.5 GN Feed Through Terminal Block, 26 → 12 AWG, 5.2mm², 1 kV
VND1,761,824.40Pack (1 Pack of 50) -
Phoenix Contact Grey DIKD 1.5 Non-Fused Terminal Block, 24 → 12 AWG, 250 V
VND20,656,492.20Pack (1 Pack of 50) -
Phoenix Contact Grey PT 4-TWIN Feed Through Terminal Block, 24 <arrow/> 10 AWG, 0.2 <arrow/> 6mm²,
VND524,762.52Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4 Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
VND325,114.32Pack (1 Pack of 5) -
Phoenix Contact Grey UT 4 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND314,138.40Pack (1 Pack of 10) -
Phoenix Contact Grey UT 35 Feed Through Terminal Block, 16 → 0 AWG, 1.5 → 50mm², ATEX, 1 kV
VND465,341.16Pack (1 Pack of 2) -
Phoenix Contact Grey UK 35 Standard Din Rail Terminal, 18 - 0 AWG, 0.75 - 35mm², ATEX, 1 kV
VND3,242,059.68Pack (1 Pack of 5) -
Phoenix Contact Blue UK 5 N BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 4mm², ATEX, 800 V
VND864,259.08Pack (1 Pack of 10) -
Phoenix Contact Grey UK 5 N Standard Din Rail Terminal, 24 → 10 AWG, 0.2 → 4mm², 800 V
VND923,491.20Pack (1 Pack of 10) -
Phoenix Contact, MT 1.5, 400 V Standard Din Rail Terminal, Screw Down Termination
VND459,096.24Pack (1 Pack of 5) -
Phoenix Contact Black UKK 5-HESI (5X20) Non-Fuse DIN Rail Terminal, 24 → 12 AWG, 400 V
VND3,494,884.32Pack (1 Pack of 5) -
Phoenix Contact Black ST 4-FSI/C-LED 24 Fused DIN Rail Terminal, 24 → 12 AWG, 24 V dc
VND517,760.64 -
Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V
VND2,581,612.08Pack (1 Pack of 5) -
Phoenix Contact Black UK 6-FSI/C Fused DIN Rail Terminal, 26 → 8 AWG, 250 V
VND2,061,769.80Pack (1 Pack of 5) -
Phoenix Contact Black Clipline Fused DIN Rail Terminal, 28 → 10 AWG, 24 V
VND2,625,705.00Pack (1 Pack of 5) -
Phoenix Contact Black UK6.3-HESI Fused DIN Rail Terminal, 26 <arrow/> 8 AWG, 1.5mm², ATEX, 500 V
VND2,111,350.68Pack (1 Pack of 5) -
Phoenix Contact Black ST 4-HESI (5X20) Fused DIN Rail Terminal, 28 → 10 AWG, 500 V
VND1,413,622.80Pack (1 Pack of 5) -
Phoenix Contact ATP-STTB 4 Partition Plate for Terminal Block
VND236,928.48Pack (1 Pack of 5) -
Phoenix Contact AB/SS-M Support Bracket with Retaining Screw for 3 x 10 mm Busbar
VND1,607,404.56Pack (1 Pack of 10) -
Phoenix Contact FBS 2-12 Jumper Bar for Modular Terminal Block
VND445,849.44Pack (1 Pack of 5) -
Phoenix Contact D-MPT End Cover for Modular Terminal Block
VND104,271.24Pack (1 Pack of 5) -
Phoenix Contact D-MUT 2.5/4 End Cover for Modular Terminal Block
VND108,623.76Pack (1 Pack of 5) -
Phoenix Contact FBS-PV UT Potential Bridge for Modular Terminal Block
VND2,501,185.08Pack (1 Pack of 50)