DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller AP KDKS End Plate for Terminal Block
VND448,877.28Pack (1 Pack of 5) -
Weidmuller Beige A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
VND4,200,560.28Box (1 Box of 50) -
Weidmuller Beige A Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND2,577,827.28Box (1 Box of 100) -
Weidmuller Beige SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
VND1,733,059.92Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², 800 V
VND1,052,931.36Pack (1 Pack of 10) -
Weidmüller Beige SAK Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
VND969,098.04Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 26 → 10 AWG, 2.5mm², 800 V
VND709,082.28Pack (1 Pack of 10) -
Weidmüller Beige SAK Fused DIN Rail Terminal, 0.5 → 4 mm², 500 V ac
VND125,844.60 -
Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND1,012,623.24Pack (1 Pack of 5) -
Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND621,085.68Pack (1 Pack of 5) -
Weidmuller Beige W Fused DIN Rail Terminal, 14 → 3 AWG, 690 V
VND293,322.00 -
Weidmuller Beige W Fused DIN Rail Terminal, 18 → 3 AWG, 690 V
VND598,944.60 -
Weidmüller Beige W Fused DIN Rail Terminal, 20 → 8 AWG, 250 V ac/dc
VND406,676.76 -
Weidmuller Beige WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND341,956.68Pack (1 Pack of 10) -
Weidmüller Beige WFF Standard Din Rail Terminal
VND1,018,300.44Pack (1 Pack of 5) -
Weidmüller Beige WFF Standard Din Rail Terminal
VND553,527.00Pack (1 Pack of 5) -
Weidmuller Beige WSI Fused DIN Rail Terminal, 20 → 8 AWG, 10 → 36 V dc
VND426,357.72 -
Weidmüller Beige Z Feed Through Terminal Block, 0.5 → 4 mm², 0.5 → 4mm², 800 V
VND394,943.88Pack (1 Pack of 10) -
Weidmuller Beige Z Feed Through Terminal Block, 26 → 10 AWG, 800 V
VND408,001.44Pack (1 Pack of 10) -
Weidmuller Beige Z Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
VND735,386.64Pack (1 Pack of 10) -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 120 V ac/dc
VND436,198.20 -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND430,710.24 -
-17.20%
Weidmuller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND402,702.72VND314,138.40 -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 28 V ac/dc
VND410,083.08