DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago 210 Screwdrivers
VND1,157,581.08 -
Wago 249 End Stop for Terminal Block
VND275,344.20Pack (1 Pack of 5) -
Wago 249 End Stop for Terminal Block
VND386,995.80Pack (1 Pack of 10) -
Wago 260 End Plate for Standard Chassis Mounting Block
VND57,339.72Pack (1 Pack of 10) -
Wago 260, 261, 262 Mounting Adapter for Terminal Block
VND276,858.12Pack (1 Pack of 10) -
-10.00%
Wago 264 End Plate for Terminal Block
VND114,111.72VND80,237.76Pack (1 Pack of 10) -
Wago 264 Jumper Bar for Terminal Block
VND190,943.16Pack (1 Pack of 10) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
VND684,859.56Pack (1 Pack of 10) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
VND408,947.64Pack (1 Pack of 10) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
VND254,338.56Pack (1 Pack of 10) -
Wago 280 Adjacent Jumper for Terminal Block
VND166,720.44Pack (1 Pack of 5) -
Wago 280 End & Intermediate Plate for Terminal Block
VND262,665.12Pack (1 Pack of 10) -
Wago 280 End & Intermediate Plate for Terminal Block
VND278,939.76Pack (1 Pack of 10) -
Wago 280 End Plate for Terminal Block
VND322,464.96Pack (1 Pack of 10) -
Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V
VND589,293.36Bag (1 Bag of 5) -
Wago 281 End & Intermediate Plate for Terminal Block
VND223,113.96Bag (1 Bag of 5) -
Wago 281 PCB Jumper for Terminal Block
VND321,897.24Bag (1 Bag of 10) -
Wago 281 Standard Din Rail Terminal, 14 → 12 AWG, 4mm², 600 V
VND552,770.04Pack (1 Pack of 5) -
Wago 281 Standard Din Rail Terminal, 28 → 12 AWG, 4mm², 800 V
VND680,507.04Pack (1 Pack of 5) -
Wago 769 Female Plug for WAGO X-COM® System Carrier Terminal Block
VND527,601.12Pack (1 Pack of 5) -
Wago 769 Female Plug for WAGO X-COM® System Carrier Terminal Block
VND1,116,516.00Pack (1 Pack of 5) -
Wago 790 Screen Clamping Saddle for Terminal Block
VND431,277.96 -
Wago 870 End & Intermediate Plate for Rail Mounted Terminal Block With CCC
VND614,083.80Pack (1 Pack of 25) -
Wago 870 End & Intermediate Plate for Terminal Block
VND256,230.96Pack (1 Pack of 10)