DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact FBS-PV Plug In Bridge for Modular Terminal Block
VND33,306.24 -
Phoenix Contact D-PT 10 End Cover for Modular Terminal Block
VND33,684.72 -
Phoenix Contact CLIPFIX 35-5 V0 End Clamp for DIN Rail NS 35/15, DIN Rail NS 35/7.5, FBS5, FBS6, KLM2, KLM3, KML3L, KSS
VND35,577.12 -
Phoenix Contact ATP-UTTB 2.5/4 Partition Plate for Control Cabinet
VND35,577.12 -
Phoenix Contact D-MBK 2.5/E End Cover for Modular Terminal Block
VND37,091.04 -
Phoenix Contact ATP-ST QUATTRO Partition Plate for Terminal Block
VND38,415.72 -
Phoenix Contact White UT 4 WH Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
VND39,929.64 -
-59.90%
Phoenix Contact Grey ST 10 Feed Through Terminal Block, 24 → 6 AWG, 1.5 → 16mm², 800 V
VND128,115.48VND40,497.36 -
Phoenix Contact USA 10/4.6 Rail Adapter for DIN Rail Terminal
VND40,686.60 -
Phoenix Contact FBS3-6 Jumper Bar for Terminal Block
VND41,632.80 -
Phoenix Contact USA 10 Rail Adapter for Terminal Block
VND42,200.52 -
Phoenix Contact E/MBK End Clamp for DIN Rail Terminal
VND42,957.48 -
Phoenix Contact D-UK2.5 BU End Cover for Modular Terminal Block
VND48,066.96 -
Phoenix Contact FBS3-8 Jumper Bar for Terminal Block
VND52,230.24 -
Phoenix Contact EBS2- 8 Insertion Bridge for DIN Rail Terminal
VND52,419.48 -
Phoenix Contact Grey ST 21.5-TWIN Standard Din Rail Terminal, 28 → 16 AWG, 500 V
VND53,554.92 -
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
VND53,933.40 -
ZB5.QR :11 -20 Marker Strip for use with Terminal Blocks
VND53,933.40 -
Phoenix Contact D-UT 2.5-3L End Cover for Modular Terminal Block
VND54,879.60 -
ZB5.LGS :61 -70 Marker Strip for use with Terminal Blocks
VND56,772.00 -
Phoenix Contact White ST 2.5 WH Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND58,096.68 -
Phoenix Contact DP-UKKB 3/ 5 Spacer Plate for Modular Terminal Block
VND58,664.40 -
Phoenix Contact SP 2.5/ 1-R Connector Spring Cage for Modular Terminal Block
VND58,853.64 -
ZB5.LGS :51 -60 Marker Strip for use with Terminal Blocks
VND59,042.88