DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 4 AWG, 16mm², 1 kV
VND1,743,278.88Pack (1 Pack of 10) -
Weidmuller SAK Jumper Bar for Terminal Block
VND1,770,907.92Pack (1 Pack of 10) -
Weidmuller SAK Jumper Bar for Terminal Block
VND2,186,289.72Pack (1 Pack of 5) -
Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV
VND2,213,729.52Pack (1 Pack of 10) -
Weidmuller A IECEx Cross-Connector for Klippon Connect Terminal Blocks
VND2,286,776.16Box (1 Box of 60) -
Weidmuller Brown SAKR Test Disconnect Terminal Block, 26 → 12 AWG, 4mm², 400 V
VND2,410,917.60Pack (1 Pack of 10) -
Weidmüller W Din Rail Terminal
VND2,512,917.96Pack (1 Pack of 10) -
Weidmuller Beige A Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND2,577,827.28Box (1 Box of 100) -
Weidmüller Green, Yellow SAK PE Terminal, 20 → 8 AWG, 800 V
VND2,622,866.40Pack (1 Pack of 10) -
Weidmüller Brown SAK Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
VND2,640,844.20Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
VND2,652,387.84Pack (1 Pack of 10) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,782,963.44Box (1 Box of 20) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,800,941.24Box (1 Box of 20) -
Weidmuller A IECEx Cross-Connector for Klippon Connect Terminal Blocks
VND3,736,543.80Box (1 Box of 60) -
Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
VND4,154,196.48Box (1 Box of 50) -
Weidmuller Beige A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
VND4,200,560.28Box (1 Box of 50) -
Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V
VND5,892,933.60Pack (1 Pack of 10) -
Weidmuller Brown WDU Standard Din Rail Terminal, 26 → 10 AWG, 4mm², 500 V
VND6,166,385.40Pack (1 Pack of 50) -
Weidmuller W Marker Kit for DIN Rail Terminal
VND6,491,878.20 -
Weidmuller Brown WDU Feed Through Terminal Block, 16 → 6 AWG, 10mm², 500 V
VND7,083,253.20Pack (1 Pack of 50)