DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Toyogiken AM Stopper for Terminal Block
VND42,780.32Pack (1 Pack of 2) -
Toyogiken BB Jumper Bar for Terminal Block
VND64,074.56 -
Toyogiken HDV Stopper for Terminal Block
VND56,209.12Pack (1 Pack of 2) -
Toyogiken PTU End Plate for Terminal Block
VND17,841.12Pack (1 Pack of 2) -
Toyogiken PTU End Plate for Terminal Block
VND22,253.44Pack (1 Pack of 2) -
Toyogiken, Slotted Din Rail, 1m x 35mm x 10mm
VND422,815.36