DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 400 V
VND35,955.60Pack (1 Pack of 10) -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
VND42,200.52 -
RS PRO Blue Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
VND42,768.24 -
RS PRO End Plate for DIN Rail Terminal Blocks
VND51,662.52Pack (1 Pack of 5) -
RS PRO Blue Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
VND56,772.00Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 26 → 8 AWG, 6mm², 800 V
VND69,451.08Pack (1 Pack of 10) -
RS PRO End Bracket for DIN Rail Terminal Blocks
VND71,532.72Pack (1 Pack of 5) -
RS PRO End Plate for DIN Rail Terminal Blocks
VND71,911.20Pack (1 Pack of 5) -
RS PRO End Stop for DIN Rail Terminal
VND81,751.68Pack (1 Pack of 10) -
Marking Tag for use with Screw Clamp Terminal Block
VND85,725.72Pack (1 Pack of 2) -
Marking Tag for use with DIN Rail Terminal Block
VND85,347.24Pack (1 Pack of 2) -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND91,592.16 -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
VND92,349.12Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
VND92,916.84Pack (1 Pack of 10) -
Marking Tag for use with DIN Rail Terminal Block
VND97,458.60Pack (1 Pack of 2) -
RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
VND100,675.68Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
VND101,054.16Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
VND101,621.88Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
VND102,000.36Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
VND102,000.36Pack (1 Pack of 10) -
RS PRO Disconnect Terminal Block, 22 → 10 AWG, 4mm², 800 V
VND105,217.44Pack (1 Pack of 5) -
RS PRO Din Rail Terminal, 22 → 12 AWG, 2.5mm², 400 V
VND106,352.88Pack (1 Pack of 10) -
RS PRO Cross Jumper for DIN Rail Terminal Block
VND118,085.76Pack (1 Pack of 5) -
RS PRO Partition Plate for DIN Rail Terminal
VND118,275.00Pack (1 Pack of 10)