DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.TypesNumber of contacts variesMany variations of housing material, including different types of metal and plasticBoth angled and straight versionsMale and femaleMounting TypesCable mountPanel mountSnap pin mountThrough hole
-
HARTING, 09 73 32 Way 2.54mm Pitch, Type R, 3 Row, Right Angle DIN 41612 Connector, Socket
VND145,525.56 -
Harting, DIN 41612 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND318,112.44 -
ERNI, ERNIPRESS 48 Way 2.54mm Pitch, Type R/2 Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND127,547.76 -
HARTING, 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND312,435.24 -
HARTING, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND289,915.68 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND141,362.28 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND261,718.92 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND110,326.92 -
Harting, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND298,620.72 -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
VND233,711.40 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND107,866.80 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND176,939.40 -
Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
VND156,879.96Tray (1 Tray of 2) -
HARTING, DIN 41612 96 Way 2.54mm Pitch, Type C, 3 Row, Angled DIN 41612 Connector, Plug
VND271,937.88 -
HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND325,492.80 -
ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND148,742.64 -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND417,652.68 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND224,817.12 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND294,078.96 -
Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND289,158.72 -
ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND300,134.64 -
Harting 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
VND106,542.12 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND96,701.64 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND312,813.72