DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.TypesNumber of contacts variesMany variations of housing material, including different types of metal and plasticBoth angled and straight versionsMale and femaleMounting TypesCable mountPanel mountSnap pin mountThrough hole
-
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND100,274.00 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND105,885.00 -
HARTING, 09 73 32 Way 2.54mm Pitch, Type R, 3 Row, Right Angle DIN 41612 Connector, Socket
VND140,818.00 -
Harting, DIN 41612 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND304,261.00 -
ERNI, ERNIPRESS 48 Way 2.54mm Pitch, Type R/2 Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND127,062.00 -
HARTING, 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND283,084.00 -
HARTING, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND297,926.00 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND135,207.00 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND241,816.00 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND113,668.00 -
Harting, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND278,740.00 -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
VND223,535.00 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND99,550.00 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND150,411.00 -
Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
VND150,049.00Tray (1 Tray of 2) -
HARTING, DIN 41612 96 Way 2.54mm Pitch, Type C, 3 Row, Angled DIN 41612 Connector, Plug
VND272,405.00 -
HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND330,687.00 -
ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
VND142,266.00 -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
VND399,467.00 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND214,666.00 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
VND281,274.00 -
Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
VND270,957.00 -
ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
VND287,066.00 -
Harting 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
VND101,903.00