D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
TE Connectivity, AMPLIMITE Blank D-Sub Connector
VND161,529.28Pack (1 Pack of 10) -
ASSMANN WSW Zinc D Sub Backshell, 25 Way
VND162,104.80 -
MH Connectors MHCCOV ABS D Sub Backshell, 25 Way, Strain Relief
VND162,296.64Pack (1 Pack of 5) -
TE Connectivity, AMPLIMITE HDP-20 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 → 24 AWG
VND164,215.04Reel (1 Reel of 25) -
MH Connectors MHD45ZK Zinc Angled D Sub Backshell, 25 Way, Strain Relief
VND164,790.56 -
Amphenol ICC size 0.99 mm, 2.16 mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 → 20
VND169,202.88Pack (1 Pack of 100) -
MH Connectors MHDM35 Zinc Angled D Sub Backshell, 15 Way, Strain Relief
VND169,394.72 -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND169,394.72Bag (1 Bag of 5) -
RS PRO D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
VND169,586.56 -
RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND169,778.40Pack (1 Pack of 10) -
MH Connectors MHED ABS D Sub Backshell, 37 Way, Strain Relief
VND170,737.60 -
RS PRO 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
VND171,504.96 -
TE Connectivity ADK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief
VND172,847.84 -
RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
VND173,039.68 -
RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND173,998.88Pack (1 Pack of 10) -
Harting D Sub Backshell, 25 Way
VND175,533.60 -
Hirose Polymer D Sub Backshell, 25 Way
VND175,725.44 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
VND176,109.12 -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
VND178,603.04 -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 9 Way, Strain Relief
VND179,178.56Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND179,945.92Pack (1 Pack of 5) -
RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks
VND180,905.12 -
RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
VND180,905.12 -
TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
VND183,399.04