D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW PC D Sub Backshell, 15 Way
VND125,271.52Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND169,394.72Bag (1 Bag of 5) -
ASSMANN WSW Thermoplastic D Sub Backshell, 9 Way
VND185,125.60Bag (1 Bag of 5) -
-15.40%
ASSMANN WSW PA D Sub Backshell, 9 Way
VND1,128,402.88VND388,092.32Pack (1 Pack of 5) -
Switchcraft D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND526,792.64 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND409,002.88 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
VND719,783.68 -
Switchcraft D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
VND378,116.64 -
Amphenol ICC, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
VND124,696.00 -
JAE ABS D Sub Backshell, 25 Way
VND532,547.84 -
JAE ABS D Sub Backshell, 9 Way
VND227,330.40 -
Hirose Polymer D Sub Backshell, 25 Way
VND175,725.44 -
Harting Metal D Sub Backshell, 15 Way
VND268,959.68 -
Amphenol FCI, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
VND125,079.68 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
VND82,683.04 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
VND96,303.68 -
Mitutoyo D-sub Adapter Male RS232C to Female 9 Way D-Sub
VND4,587,086.24 -
Phoenix Contact D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND1,216,649.28 -
TE Connectivity Amplimite HD-20 GD-Zn Angled D Sub Backshell, 25 Way
VND279,319.04 -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 50 Way, Strain Relief
VND481,326.56Pack (1 Pack of 5) -
TE Connectivity 207345 PP, Thermoplastic D Sub Backshell, 25 Way
VND131,410.40 -
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 25 Way
VND327,279.04 -
MH Connectors MHDM Zinc D Sub Backshell, 25 Way, Strain Relief
VND277,592.48 -
MH Connectors MHDM Zinc D Sub Backshell, 15 Way, Strain Relief
VND278,359.84