D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW Zinc D Sub Backshell, 25 Way
VND159,907.80 -
ASSMANN WSW Zinc D Sub Backshell, 9 Way
VND100,675.68 -
Cinch Connectors D Sub Adapter Female 9 Way D-Sub to Female RJ45
VND851,201.52Pack (1 Pack of 10) -
Cinch Connectors DE Steel D Sub Backshell, 9 Way
VND296,917.56 -
Cinch Connectors H, HS ABS D Sub Backshell, 25 Way
VND879,776.76Pack (1 Pack of 50) -
Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
VND728,763.24Pack (1 Pack of 50) -
Cinch Connectors, M39029 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG
VND567,152.28Pack (1 Pack of 50) -
CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM
VND208,542.48 -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
VND297,863.76 -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
VND358,609.80 -
FCT from Molex FMK Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief
VND242,984.16 -
FCT from Molex FMK Die Cast Zinc Angled D Sub Backshell, 37 Way, Strain Relief
VND379,993.92 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
VND238,442.40 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
VND304,487.16 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
VND367,882.56 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
VND462,502.56 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 50 Way, Strain Relief
VND461,745.60 -
FCT from Molex FMK Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
VND242,984.16 -
FCT from Molex, FK20PL Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG, FK20PL-08V
VND1,380,695.04Pack (1 Pack of 100) -
FCT from Molex, FK20SL Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG, FK20SL-08V
VND2,373,069.60Pack (1 Pack of 100) -
FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
VND232,575.96 -
FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG
VND106,352.88 -
Harting D Sub Backshell, 25 Way
VND173,154.60 -
Harting D-sub Metal D Sub Backshell, 15 Way
VND277,615.08