Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58
VND212,516.52 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
VND222,924.72 -
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
VND254,717.04 -
Radiall 50Ω Straight Cable Mount, BNC Connector , jack, RG141, RG58
VND272,505.60 -
Radiall 75Ω Straight Cable Mount, BNC Connector , Plug, RG11, RG144, RG216
VND292,565.04 -
Radiall 50Ω Straight Panel Mount, N Connector , jack
VND296,728.32 -
Radiall 50Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
VND304,676.40 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG165, RG213
VND460,231.68 -
Radiall 75Ω Straight Cable Mount, BNC Connector , Plug, RG179, RG187
VND468,936.72 -
Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
VND514,165.08 -
Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
VND541,604.88 -
Radiall 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND562,610.52 -
Radiall BNC Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination
VND583,805.40 -
Radiall 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG141, RG58
VND605,568.00 -
Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62
VND617,300.88 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG214, RG225
VND689,022.84 -
Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316
VND703,215.84