Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
VND258,216.64 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
VND225,987.52 -
Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316
VND712,877.44 -
Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
VND521,229.28 -
Radiall 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND570,340.32 -
Radiall 50Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
VND308,862.40 -
Radiall 50Ω Straight Cable Mount, BNC Connector , jack, RG141, RG58
VND276,249.60 -
Radiall 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG141, RG58
VND613,888.00 -
Radiall 75Ω Straight Cable Mount, BNC Connector , Plug, RG11, RG144, RG216
VND296,584.64 -
Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58
VND215,436.32 -
Radiall 75Ω Straight Cable Mount, BNC Connector , Plug, RG179, RG187
VND475,379.52 -
Radiall 50Ω Straight Panel Mount, N Connector , jack
VND300,805.12 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG214, RG225
VND698,489.44 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG165, RG213
VND466,554.88 -
Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62
VND625,782.08 -
Radiall BNC Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination
VND591,826.40 -
Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
VND549,046.08