Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Lumberg, KV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND307,711.36 -
Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40
VND449,289.28 -
Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40
VND165,557.92 -
Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND129,875.68 -
Lumberg, KFV 4 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND107,814.08 -
Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68
VND399,410.88 -
Lumberg 4 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On
VND331,691.36 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND376,390.08 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND263,396.32 -
Lumberg 12 Pole Din Plug, DIN EN 60529, 3A, 60 V ac IP68
VND423,199.04 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68
VND261,861.60 -
Amphenol Right Angle Backshell, For Use With Mil-C-38999 Series III
VND2,591,950.24 -
Polamco, 91Size 13 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector
VND1,992,642.08 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
VND605,063.36 -
Souriau Backshell
VND627,700.48 -
Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac
VND114,528.48 -
ITT Cannon, DL Male Crimp Circular Connector Contact for use with ZIF Connectors, Wire size 24 → 26 AWG
VND171,888.64Pack (1 Pack of 10) -
ITT Cannon, T2P size 20 Male Crimp Circular Connector Contact for use with Trident T2P Contact System, Wire size 22
VND195,676.80Pack (1 Pack of 10) -
ITT Cannon, T2P Male Crimp Circular Connector Contact, Wire size 16 → 14 AWG
VND1,862,574.56Pack (1 Pack of 100) -
Brad from Molex 4 Pole M8 Socket to 4 Pole M12 Plug Adapter
VND552,115.52 -
JE Connector Seal Flange for use with RJ Field Connector
VND266,082.08Pack (1 Pack of 5) -
Amphenol Limited, 97B 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 22, Bayonet
VND1,143,366.40 -
Amphenol Limited, 97B 10 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Bayonet
VND507,992.32 -
Amphenol Limited, 97B 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Bayonet
VND3,257,635.04