Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
-15.00%
Hirose HR10 Series Female Panel Mount Circular Connector, 12 contacts Socket
VND288,969.48VND252,446.16 -
Hirose HR10 Series Female Cable Mount Circular Connector, 12 contacts Plug
VND528,547.32 -
Hirose Panel Mount Connector, 6 Contacts, Socket
VND212,895.00 -
Hirose Panel Mount Connector, 4 Contacts, Socket
VND197,188.08 -
Hirose Panel Mount Connector, 12 Contacts, Plug
VND329,656.08 -
Hirose HR10 Series Male Cable Mount Circular Connector, 12 contacts Plug
VND515,679.00 -
Hirose HR10 Series Female Cable Mount Circular Connector, 4 contacts Plug
VND403,459.68 -
Hirose Cable Mount Connector, 6 Contacts, Plug
VND400,431.84 -
Hirose Panel Mount Connector, 10 Contacts, Socket
VND282,724.56 -
Hirose Cable Mount Connector, 10 Contacts, Socket
VND518,706.84 -
Hirose Cable Mount Connector, 10 Contacts, Micro Connector, Plug
VND553,148.52 -
Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND421,626.72 -
Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND255,663.24 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND146,661.00 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
VND254,338.56 -
Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND235,982.28 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On
VND298,809.96 -
Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND251,878.44 -
Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND235,225.32 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND163,692.60 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
VND188,672.28 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND216,112.08 -
Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
VND116,571.84 -
Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND320,951.04