Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
VND156,690.72 -
TE Connectivity Panel Mount Connector, 4 Contacts, Socket
VND157,258.44 -
TE Connectivity Cable Mount Connector, 4 Contacts, Plug
VND158,015.40 -
TE Connectivity Panel Mount Housing, 3 Contacts, Socket
VND158,015.40 -
TE Connectivity, Type III+ size 16 Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG
VND158,015.40Reel (1 Reel of 10) -
UTFD Flange Gasket, Shell Size 8 for use with UTP-UTG-UT0-UT0W
VND159,907.80 -
RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug
VND161,232.48 -
RS PRO Cable Mount Connector, 8 Contacts, Miniature Connector, Plug
VND161,232.48 -
Binder Panel Mount Connector, 3 Contacts, Subminiature Connector, Plug
VND162,557.16 -
Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40
VND163,314.12 -
TE Connectivity Panel Mount Connector, 14 Contacts, Plug
VND163,692.60 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND163,692.60 -
RS PRO 4 Pole Din Socket, 4A, 100 V ac
VND164,071.08 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
VND164,071.08 -
Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug
VND165,017.28 -
-11.80%
TE Connectivity, Type III size 16 Female Crimp Circular Connector Contact, Wire size 18 → 14 AWG
VND177,696.36VND165,017.28Reel (1 Reel of 10) -
TE Connectivity 16 Way Circular Connectors Receptacle
VND165,585.00 -
Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact for use with Trim Trio Connectors, Wire size
VND165,585.00Pack (1 Pack of 10) -
RS PRO 6 Pole Din Plug, 1A, 100 V ac, Push Lock
VND166,341.96 -
Binder Panel Mount Connector, 3 Contacts, Subminiature Connector, Socket
VND166,909.68 -
RS PRO 4 Pole Din Plug, 4A, 100 V ac, Bayonet
VND169,180.56 -
ITT Cannon, DL Male Crimp Circular Connector Contact for use with ZIF Connectors, Wire size 24 → 26 AWG
VND169,559.04Pack (1 Pack of 10) -
TE Connectivity Panel Mount Connector, 9 Contacts, Socket
VND170,316.00 -
-19.00%
TE Connectivity Panel Mount Circular Connector, 5 Contacts, Plug
VND214,976.64VND170,505.24