Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Amphenol Industrial Panel Mount Connector, 6 + PE Contacts, Socket
VND123,928.64 -
Amphenol Industrial Panel Mount Connector, 6 + PE Contacts, Socket
VND340,324.16 -
Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
VND233,277.44 -
Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
VND289,102.88 -
Amphenol Industrial Panel Mount Connector, 7 Contacts, Socket
VND310,780.80 -
Amphenol Industrial Panel Mount Connector, 9 Contacts, Socket
VND433,750.24 -
Amphenol Industrial, 97 2 Way MIL Spec Circular Connector Plug,Shell Size 10SL
VND831,434.56 -
Amphenol Industrial, 97Size 10SL, 12S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
VND177,835.68 -
Amphenol Industrial, 97Size 12SL, 14, 14S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
VND189,729.76 -
Amphenol Industrial, 97Size 16, 16S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
VND254,571.68 -
Amphenol Industrial, 97Size 20, 22 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
VND220,040.48 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
VND238,840.80 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
VND290,637.60 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Socket, DIN 41524, 4A, 300 V IP40, Screw Lock
VND213,134.24 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Socket, DIN 41524, 4A, 300 V IP40, Screw Lock
VND313,658.40 -
Amphenol Industrial, C 091 A 5 Pole M16 Din Plug, DIN 41524, 4A, 100 V IP40, Screw Lock
VND364,879.68 -
Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock
VND259,559.52 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock
VND261,286.08 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Socket, DIN 45329, 4A, 100 V IP40, Screw Lock
VND287,568.16 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Socket, DIN 45329, 4A, 100 V IP40, Screw Lock
VND362,385.76 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Plug, 5A, 100 V ac
VND841,410.24 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, 5A, 100 V ac
VND492,261.44 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock
VND232,701.92 -
Amphenol Industrial, C 091 D 12 Pole M16 Din Plug, 3A, 150 V ac/dc IP67
VND1,112,480.16