Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Connector Seal Seal
VND46,363.80 -
Connector Seal Seal, Shell Size 11 for use with CPC Receptacle with Square Flange
VND61,881.48 -
Connector Seal Seal, Shell Size 13 diameter 19.68mm for use with CPC Connectors
VND930,682.32 -
Connector Seal Seal, Shell Size 17 for use with CPC Connectors
VND539,144.76 -
Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
VND40,497.36 -
Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
VND106,352.88 -
TE Connectivity 14 Way Panel Mount, Surface Mount Circular Connectors Receptacle
VND182,616.60 -
TE Connectivity 16 Way Circular Connectors Receptacle
VND165,585.00 -
TE Connectivity 2 Pole Din Plug
VND88,564.32 -
TE Connectivity 2 Pole Din Socket
VND91,781.40 -
TE Connectivity 37 Way Circular Connectors Receptacle
VND282,724.56 -
TE Connectivity 4 Pole Din Plug
VND83,454.84 -
TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet
VND100,486.44 -
TE Connectivity 6 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
VND54,122.64 -
TE Connectivity 7 Pole Din Socket, DIN 72585 IP69K, Bayonet
VND81,183.96 -
TE Connectivity 8 Pole Miniature Din Socket
VND283,481.52 -
TE Connectivity 8 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
VND111,083.88 -
TE Connectivity 9.5A Female Crimp Circular Connector Contact, Wire size 22 → 18 AWG
VND499,593.60Pack (1 Pack of 100) -
TE Connectivity Backshell
VND253,392.36 -
TE Connectivity Cable Mount Circular Connector, 24 Contacts, Socket
VND266,639.16 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
VND164,071.08 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
VND420,302.04 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
VND155,176.80 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
VND193,781.76