XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
VND154,047.52 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
VND142,537.12 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating
VND300,037.76 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND149,827.04 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating
VND201,048.32 -
Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V ac, 3 Way, Silver over Nickel Plating
VND283,155.84 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
VND231,359.04 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
VND112,418.24 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND167,860.00 -
Neutrik Panel Mount XLR Connector, Male, 50 V, 5 Way, Silver over Nickel Plating
VND293,131.52 -
Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating
VND319,413.60 -
Neutrik Cable Mount XLR Connectors, Male, 50 V, 4 Way, Silver over Nickel Plating
VND3,379,453.44Box (1 Box of 25) -
Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver Plating
VND237,881.60 -
Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating
VND343,777.28 -
RS PRO XLR Panel Mount XLR Connector, Female
VND349,724.32 -
RS PRO XLR Panel Mount XLR Connector, Socket, Nickel Plating
VND261,477.92 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
VND415,717.28 -
Amphenol Panel Mount XLR Connector, Female, 3 Way, Tin Plating
VND133,712.48 -
RS PRO Panel Mount XLR Connector, Female, 5 Way, Silver Plating
VND97,646.56 -
Amphenol 3 Way Cable Mount XLR Connector, Male, Silver Plated Contacts
VND107,046.72 -
Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating
VND236,155.04 -
-38.50%
RS PRO Panel Mount XLR Connector, Female, 4 Way, Silver Plating
VND283,347.68VND123,353.12 -
PANEL MOUNT GOLD XLR
VND69,829.76 -
RS PRO Panel Mount XLR Connector, Female, 3 Way, Silver Plating
VND232,701.92