XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Gold Alloy over Nickel Plating
VND307,881.00 -
Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 3 Way, Gold Plating
VND104,799.00 -
Neutrik Cable Mount XLR Connector, Male, 50 V ac, 4 Way, Gold Plating
VND199,824.00 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Gold Plating
VND231,137.00 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating
VND206,159.00 -
Neutrik Panel Mount XLR Connector, Female, 50 V, 4 Way, Gold Plating
VND263,174.00 -
Neutrik Chassis Mount XLR Connector, Female, <50 V, 3 Way, Silver over Nickel Plating
VND144,800.00 -
Neutrik Cable Mount XLR Connector, Female, <50 V, 3 Way, Au over Ni Plating
VND169,416.00 -
Neutrik Cable Mount XLR Connector, Male, <50 V, 3 Way, Au over Ni Plating
VND184,801.00 -
Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 3 Way, Gold Cobalt over Enickel Plating
VND58,282.00 -
Neutrik Panel Mount XLR Connector, Right Angle, Male, 50 V, 3 Way, Gold Cobalt over Enickel Plating
VND45,250.00 -
Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Gold over Nickel Plating
VND355,303.00 -
Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
VND142,447.00 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
VND165,434.00 -
Re-An Products Chassis Mount Miniature Connector, Male, 4 Way, Gold Plating
VND96,111.00 -
-19.00%
Re-An Products Chassis Mount Miniature Connector, Male, 3 Way, Gold Plating
VND76,201.00VND48,689.00 -
Re-An Products Cable Mount Miniature Connector, Female, 4 Way, Gold Plating
VND88,509.00 -
Re-An Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating
VND108,962.00 -
Neutrik Panel Mount XLR Connector, Male, 50 V ac, 3 Way, Gold over Nickel Plating
VND413,042.00 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND160,004.00 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
VND130,320.00 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
VND421,368.00 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
VND373,222.00 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating
VND266,432.00