XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
3 way unified housing XLR panel socket
VND173,998.88 -
Amphenol 3 Way Cable Mount XLR Connector, Male, Silver Plated Contacts
VND107,046.72 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating
VND257,065.60 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
VND415,717.28 -
Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating
VND236,155.04 -
Amphenol Panel Mount XLR Connector, Female, 3 Way, Tin Plating
VND133,712.48 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
VND415,909.12 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
VND395,574.08 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Gold Alloy over Nickel Plating
VND326,319.84 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
VND157,500.64 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
VND136,781.92 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
VND382,528.96 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND165,749.76 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND149,827.04 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
VND167,860.00 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Gold Plating
VND244,979.68 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
VND231,550.88 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
VND231,359.04 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver Plating
VND338,597.60 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating
VND471,926.40 -
Neutrik Cable Mount XLR Connector, Female, <50 V, 3 Way, Au over Ni Plating
VND170,737.60 -
Neutrik Cable Mount XLR Connector, Male, 50 V ac, 4 Way, Gold Plating
VND211,791.36 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating
VND216,203.68 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
VND139,851.36