Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND43,146.72Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND48,256.20Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND36,334.08Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND34,630.92Bag (1 Bag of 10) -
JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
VND69,451.08Pack (1 Pack of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
VND332,683.92Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
VND463,638.00Pack (1 Pack of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
VND122,438.28Pack (1 Pack of 5) -
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
VND41,254.32Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND37,848.00Pack (1 Pack of 10) -
JST, SH Connector Housing, 8 Way
VND50,148.60Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
VND37,280.28Pack (1 Pack of 10) -
JST, SH PCB Housing, 1mm Pitch, 2 Way
VND21,951.84Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND20,437.92Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND18,545.52Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND19,491.72Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
VND169,748.28Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND73,803.60Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
VND158,393.88Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND344,984.52Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND175,236.24Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND57,339.72Pack (1 Pack of 10) -
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
VND191,889.36Pack (1 Pack of 5)