Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND109,569.96Pack (1 Pack of 5) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND62,259.96Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND112,597.80Bag (1 Bag of 10) -
-23.30%
Molex, MLX Male Connector Housing, 3 Way, 1 Row
VND57,339.72VND56,582.76Bag (1 Bag of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND163,881.84Pack (1 Pack of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND45,417.60Bag (1 Bag of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND61,881.48Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND33,873.96Pack (1 Pack of 10) -
JST, XL Male Connector Housing, 8 Way, 2 Row
VND120,545.88Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
VND69,640.32Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND39,172.68Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND35,766.36Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND34,252.44Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND28,196.76Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND25,358.16Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND40,308.12Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND31,224.60Bag (1 Bag of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
VND141,930.00Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
VND144,768.60Bag (1 Bag of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
VND143,633.16Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
VND133,792.68Pack (1 Pack of 10)