Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND19,113.24Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND26,682.84Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND24,033.48Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND30,089.16Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND35,577.12Pack (1 Pack of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND98,594.04Pack (1 Pack of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND5,479,444.20Bag (1 Bag of 1000) -
JST, PUD Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND95,187.72Bag (1 Bag of 10) -
JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND49,202.40Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
VND37,280.28Pack (1 Pack of 10) -
JST, SH Connector Housing, 8 Way
VND50,148.60Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND37,848.00Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
VND41,254.32Pack (1 Pack of 10) -
JST, SH PCB Housing, 1mm Pitch, 2 Way
VND21,951.84Pack (1 Pack of 10) -
JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
VND47,499.24Box (1 Box of 10) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND95,187.72Pack (1 Pack of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND152,716.68Bag (1 Bag of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND99,729.48Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,382,587.44Bag (1 Bag of 1000) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND109,569.96Pack (1 Pack of 50) -
JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND2,367,960.12Bag (1 Bag of 1000) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND182,427.36Pack (1 Pack of 50)