Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
-23.50%
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND74,182.08VND64,530.84Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND47,499.24Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND50,905.56Bag (1 Bag of 10) -
HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND30,846.12 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
VND153,662.88Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
VND122,059.80Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND443,200.08Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
VND152,527.44Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND96,512.40Bag (1 Bag of 5) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
VND45,417.60 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 9 Way, 3 Row
VND182,995.08 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND46,174.56 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND42,957.48 -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
VND1,341,333.12Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
VND100,675.68Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
VND137,577.48Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND255,852.48Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
-10.10%
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND42,579.00VND38,604.96Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND82,697.88Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND38,983.44Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND199,648.20Pack (1 Pack of 10) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
VND772,099.20Pack (1 Pack of 5) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
VND236,171.52Pack (1 Pack of 5)