Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND61,772.48Bag (1 Bag of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND61,964.32 -
JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND62,539.84Bag (1 Bag of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND62,731.68Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND63,115.36 -
Amphenol ICC, Minitek Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND63,115.36Pack (1 Pack of 20) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND63,115.36Bag (1 Bag of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
VND64,458.24Pack (1 Pack of 10) -
-23.50%
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND75,201.28VND65,417.44Bag (1 Bag of 10) -
Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND66,184.80Pack (1 Pack of 10) -
Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND67,144.00Bag (1 Bag of 10) -
ACH,Housing, 4 way
VND67,911.36Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND68,678.72Box (1 Box of 10) -
Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND68,678.72 -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND68,678.72Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way
VND70,021.60 -
JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
VND70,405.28Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
VND70,597.12Pack (1 Pack of 10) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
VND71,364.48Pack (1 Pack of 25) -
Stelvio Kontek, 48532480 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND71,556.32Pack (1 Pack of 20) -
JST, EL Male Connector Housing, 4 Way, 1 Row
VND71,556.32Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
VND71,556.32Bag (1 Bag of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND74,433.92Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND74,817.60Pack (1 Pack of 5)