Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND48,634.68Pack (1 Pack of 5) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND48,823.92Pack (1 Pack of 10) -
JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND49,202.40Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
VND49,391.64 -
JST, SH Connector Housing, 8 Way
VND50,148.60Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
VND50,716.32Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND50,905.56Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND51,284.04Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
VND51,473.28Pack (1 Pack of 10) -
JST, VH Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
VND52,230.24Bag (1 Bag of 5) -
JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND52,608.72Bag (1 Bag of 5) -
JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
VND52,987.20Bag (1 Bag of 10) -
JST, VH Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
VND52,987.20Pack (1 Pack of 5) -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND55,447.32Bag (1 Bag of 5) -
JST, PA Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
VND55,447.32Pack (1 Pack of 10) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
VND55,636.56Bag (1 Bag of 10) -
-23.30%
Molex, MLX Male Connector Housing, 3 Way, 1 Row
VND57,339.72VND56,582.76Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND56,772.00Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND57,339.72Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
VND57,339.72 -
JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND57,907.44Bag (1 Bag of 5) -
JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND58,475.16Pack (1 Pack of 10)