Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, EL Female Connector Housing, 4 Way, 2 Row
VND126,806.24Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
VND135,630.88Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
VND137,165.60Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 12 Way, 3 Row
VND139,467.68Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
VND139,659.52Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
VND145,606.56Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
VND152,704.64Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND153,280.16Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
VND153,855.68Pack (1 Pack of 10) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND154,814.88Bag (1 Bag of 50) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND171,888.64Bag (1 Bag of 50) -
JST, EL Female Connector Housing, 3 Row
VND181,288.80Pack (1 Pack of 10) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND184,933.76Pack (1 Pack of 50) -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND207,954.56Bag (1 Bag of 5) -
JST, PA Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
VND231,167.20Bag (1 Bag of 10) -
JST, EL Female Connector Housing, 2 Row
VND328,046.40Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Row
VND337,638.40Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND1,107,300.48Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,166,195.36Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND1,203,987.84Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND1,267,295.04Bag (1 Bag of 1000) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,401,583.04Bag (1 Bag of 1000) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND1,568,292.00Pack (1 Pack of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND1,663,636.48Bag (1 Bag of 1000)