Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
VND41,254.32Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 5 Way, 1 Row Right Angle, Straight
VND41,443.56Bag (1 Bag of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND42,389.76Pack (1 Pack of 10) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND42,957.48 -
JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND43,146.72Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight
VND43,525.20Pack (1 Pack of 10) -
GH,Housing, 9 way
VND43,714.44Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
VND43,903.68Box (1 Box of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND44,092.92Bag (1 Bag of 10) -
Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
VND44,092.92Pack (1 Pack of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND44,282.16Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
VND44,471.40Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
VND44,660.64Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
VND45,417.60 -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND45,417.60Bag (1 Bag of 10) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
VND45,417.60 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND46,174.56 -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND47,499.24Pack (1 Pack of 10) -
JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
VND47,499.24Box (1 Box of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND47,688.48Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
VND48,256.20Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND48,256.20Bag (1 Bag of 10)