Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND34,630.92Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND34,630.92Bag (1 Bag of 10) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND34,820.16Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND34,820.16Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND35,577.12Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND35,766.36Pack (1 Pack of 10) -
JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
VND35,955.60Pack (1 Pack of 5) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND36,334.08Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
VND37,091.04Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
VND37,280.28Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND37,658.76Bag (1 Bag of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND37,848.00Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND38,037.24Pack (1 Pack of 10) -
ACH,Housing, 3 way
VND38,226.48Pack (1 Pack of 10) -
-10.10%
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND42,579.00VND38,604.96Bag (1 Bag of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND38,794.20Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND38,794.20 -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND38,794.20Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND38,983.44Bag (1 Bag of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND39,172.68Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND40,308.12Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
VND40,308.12Pack (1 Pack of 10) -
-22.20%
JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND45,039.12VND40,497.36Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
VND40,875.84Pack (1 Pack of 10)