Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, GH Connector Housing, 1.25mm Pitch, 5 Way, 1 Row Right Angle, Straight
VND42,012.96Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
VND29,735.20Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
VND27,433.12Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
VND30,502.56Bag (1 Bag of 10) -
JST, XL Male Connector Housing, 8 Way, 2 Row
VND122,202.08Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
VND70,597.12Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND39,710.88Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND36,257.76Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND34,723.04Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND28,584.16Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND25,706.56Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
VND58,319.36Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
VND145,606.56Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
VND135,630.88Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Row
VND337,638.40Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
VND152,704.64Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 2 Row
VND86,711.68Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 1 Row
VND71,556.32Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Way, 1 Row
VND104,936.48Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND49,494.72Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND153,280.16Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 12 Way, 3 Row
VND139,467.68Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND181,288.80Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 2 Row
VND328,046.40Pack (1 Pack of 10)