Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, SH PCB Housing, 1mm Pitch, 2 Way
VND21,951.84Pack (1 Pack of 10) -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND22,708.80 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND22,708.80 -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
VND23,087.28 -
JST, PHR Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND24,033.48Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND25,358.16Pack (1 Pack of 10) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
VND25,547.40Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
VND25,925.88Pack (1 Pack of 5) -
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND26,682.84Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
VND27,061.32Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND28,196.76Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND28,386.00Pack (1 Pack of 10) -
TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND28,386.00Bag (1 Bag of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND29,142.96Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
VND29,332.20Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
VND30,089.16Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND30,089.16Pack (1 Pack of 10) -
HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND30,846.12 -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND31,224.60Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
VND31,603.08Bag (1 Bag of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND31,981.56Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
VND31,981.56 -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND33,873.96Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
VND34,252.44Pack (1 Pack of 10)