Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Hirose, DF11 Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND139,084.00Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
VND113,377.44Pack (1 Pack of 25) -
-19.00%
Hirose, DF11 Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
VND113,569.28VND103,018.08Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND108,965.12Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
VND123,736.80Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
VND71,364.48Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
VND113,185.60Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND118,940.80Pack (1 Pack of 25) -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND56,209.12Bag (1 Bag of 5) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND34,339.36Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND319,989.12Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND31,653.60Bag (1 Bag of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND62,731.68Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND343,969.12Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND251,885.92Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
VND305,409.28Bag (1 Bag of 100) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND596,046.88Bag (1 Bag of 100) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND77,119.68Bag (1 Bag of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND44,890.56Bag (1 Bag of 10) -
Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND877,476.16Bag (1 Bag of 100) -
Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND357,206.08Bag (1 Bag of 50) -
Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND336,487.36Pack (1 Pack of 100) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND263,204.48Pack (1 Pack of 100) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND176,876.48Pack (1 Pack of 100)