Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
VND104,271.24Pack (1 Pack of 10) -
Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND865,583.76Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND339,307.32Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND315,652.32Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
VND301,270.08Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND248,472.12Bag (1 Bag of 100) -
Telegartner, H0003 Connector Housing
VND885,453.96 -
Swann-Morton, M22-30 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND77,020.68Pack (1 Pack of 10) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND273,262.56VND158,772.36Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND129,818.64Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND105,974.40Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
VND73,992.84 -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
VND97,647.84Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND67,747.92Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
VND132,278.76Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND105,406.68Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND99,161.76Pack (1 Pack of 10) -
Stelvio Kontek, 48532480 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND70,586.52Pack (1 Pack of 20) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND76,074.48Bag (1 Bag of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND44,282.16Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND96,323.16Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND24,033.48Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND18,734.76Pack (1 Pack of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
VND104,271.24Bag (1 Bag of 10)