Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
VND1,341,333.12Bag (1 Bag of 10) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,382,587.44Bag (1 Bag of 1000) -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND1,405,674.72Bag (1 Bag of 100) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND1,547,037.00Pack (1 Pack of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND1,641,089.28Bag (1 Bag of 1000) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND1,712,432.76Pack (1 Pack of 1000) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND1,802,700.24Bag (1 Bag of 100) -
Molex, Mini-SPOX Female Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,977,558.00Bag (1 Bag of 1000) -
JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND2,367,960.12Bag (1 Bag of 1000) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND2,596,372.80Pack (1 Pack of 1000) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
VND2,763,282.48Bag (1 Bag of 100) -
TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND2,799,427.32Bag (1 Bag of 50) -
JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
VND3,261,551.40Bag (1 Bag of 1000) -
Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND3,631,515.60Pack (1 Pack of 1000) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
VND4,314,672.00Bag (1 Bag of 500) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND5,176,470.96Bag (1 Bag of 200) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND5,360,033.76Bag (1 Bag of 2000) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND5,479,444.20Bag (1 Bag of 1000) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND6,508,720.56Bag (1 Bag of 1000) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND6,676,387.20Bag (1 Bag of 2000) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
VND7,029,319.80Bag (1 Bag of 500) -
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 3 Way, 1 Row
VND7,102,934.16Bag (1 Bag of 100) -
Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND7,140,782.16Bag (1 Bag of 325) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND7,399,662.48Bag (1 Bag of 300)