Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND89,589.28Box (1 Box of 5) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
VND105,703.84Pack (1 Pack of 10) -
Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND877,476.16Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND343,969.12Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND319,989.12Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
VND305,409.28Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND251,885.92Bag (1 Bag of 100) -
Telegartner, H0003 Connector Housing
VND897,619.36 -
Swann-Morton, M22-30 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND78,078.88Pack (1 Pack of 10) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND277,016.96VND160,953.76Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
VND131,602.24Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND107,430.40Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
VND75,009.44 -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
VND98,989.44Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND68,678.72Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
VND134,096.16Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND106,854.88Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND100,524.16Pack (1 Pack of 10) -
Stelvio Kontek, 48532480 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND71,556.32Pack (1 Pack of 20) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND77,119.68Bag (1 Bag of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND44,890.56Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND97,646.56Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND24,363.68Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND18,992.16Pack (1 Pack of 10)