Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND170,929.44Pack (1 Pack of 100) -
TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row
VND676,811.52 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
VND46,041.60 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND46,808.96 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 4 Way, 2 Row
VND43,547.68 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 9 Way, 3 Row
VND185,509.28 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
VND146,757.60Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
VND143,880.00Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
VND7,125,896.80Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND7,938,914.72Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND10,546,979.52Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
VND4,373,952.00Bag (1 Bag of 500) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
VND2,801,247.68Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
VND32,420.96 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND39,327.20 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND1,827,467.84Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26 Way, 2 Row Right Angle
VND265,506.56 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND1,424,987.52Bag (1 Bag of 100) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND46,041.60Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND10,934.88 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
VND172,080.48Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND89,589.28Box (1 Box of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
VND190,497.12Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
VND102,442.56Bag (1 Bag of 5)