Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND57,339.72Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND175,236.24Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
VND110,705.40Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND344,984.52Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND443,200.08Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
VND396,647.04Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND67,747.92Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
VND463,638.00Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
VND1,341,333.12Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND255,852.48Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND62,259.96 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
VND153,852.12Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND7,399,662.48Bag (1 Bag of 300) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND7,566,572.16Bag (1 Bag of 400) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND201,540.60Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
VND173,343.84Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND5,176,470.96Bag (1 Bag of 200) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way
VND69,072.60 -
TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND2,799,427.32Bag (1 Bag of 50) -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
VND57,339.72 -
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 3 Way, 1 Row
VND7,102,934.16Bag (1 Bag of 100) -
TE Connectivity, Dynamic Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND200,972.88Bag (1 Bag of 5) -
TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND29,142.96Bag (1 Bag of 10) -
TE Connectivity, ET Power Male Connector Housing, 7.8mm Pitch, 2 Way, 1 Row
VND239,199.36Pack (1 Pack of 5)