Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND111,075.36Pack (1 Pack of 50) -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
VND1,424,987.52Bag (1 Bag of 100) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND101,099.68Pack (1 Pack of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND154,814.88Bag (1 Bag of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND96,495.52Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,401,583.04Bag (1 Bag of 1000) -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND20,910.56 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND23,020.80 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
VND46,041.60 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND20,335.04 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND61,964.32 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
VND50,070.24 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND23,020.80 -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND35,298.56Pack (1 Pack of 10) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND2,632,044.80Pack (1 Pack of 1000) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
VND122,969.44Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
VND95,920.00Bag (1 Bag of 10) -
Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND3,681,409.60Pack (1 Pack of 1000) -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND56,209.12Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
VND4,373,952.00Bag (1 Bag of 500) -
TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
VND255,722.72Pack (1 Pack of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND105,703.84Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND115,679.52Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND84,409.60Bag (1 Bag of 10)