Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
VND191,889.36Pack (1 Pack of 5) -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND198,512.76Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND199,648.20Pack (1 Pack of 10) -
TE Connectivity, Dynamic Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND200,972.88Bag (1 Bag of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
VND201,351.36Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND201,540.60Bag (1 Bag of 5) -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND205,136.16Bag (1 Bag of 5) -
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND213,273.48Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND214,787.40Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
VND228,034.20Bag (1 Bag of 10) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
VND236,171.52Pack (1 Pack of 5) -
TE Connectivity, ET Power Male Connector Housing, 7.8mm Pitch, 2 Way, 1 Row
VND239,199.36Pack (1 Pack of 5) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND248,472.12Bag (1 Bag of 100) -
TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
VND252,256.92Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND255,852.48Bag (1 Bag of 10) -
Molex, Micro-Lock PLUS Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND256,798.68Bag (1 Bag of 50) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND259,637.28Pack (1 Pack of 100) -
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26 Way, 2 Row Right Angle
VND261,908.16 -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
VND301,270.08Bag (1 Bag of 100) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND315,652.32Bag (1 Bag of 100) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
VND318,301.68Pack (1 Pack of 5) -
JST, EL Female Connector Housing, 2 Row
VND323,600.40Pack (1 Pack of 10) -
Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND331,926.96Pack (1 Pack of 100) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
VND332,683.92Pack (1 Pack of 5)