Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND1,092,293.28Bag (1 Bag of 1000) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND587,968.68Bag (1 Bag of 100) -
TE Connectivity, Dynamic Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
VND200,972.88Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 22 Way, 2 Row
VND16,998,293.76Bag (1 Bag of 500) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND1,641,089.28Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND1,250,119.44Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND1,187,670.24Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,150,389.96Bag (1 Bag of 1000) -
Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
VND699,431.04Pack (1 Pack of 100) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND5,479,444.20Bag (1 Bag of 1000) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND22,903,717.20Box (1 Box of 500) -
TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
VND2,799,427.32Bag (1 Bag of 50) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND5,176,470.96Bag (1 Bag of 200) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND7,566,572.16Bag (1 Bag of 400) -
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 3 Way, 1 Row
VND7,102,934.16Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
VND2,763,282.48Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
VND1,802,700.24Bag (1 Bag of 100) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND169,559.04Bag (1 Bag of 50) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND10,283,301.60Bag (1 Bag of 1000) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND6,508,720.56Bag (1 Bag of 1000) -
JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
VND3,261,551.40Bag (1 Bag of 1000) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND7,831,318.92Bag (1 Bag of 500) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
VND7,029,319.80Bag (1 Bag of 500) -
Molex, Micro-Lock PLUS Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND256,798.68Bag (1 Bag of 50)